help desk software
DATA SHEET

L202011MS02G

Littelfuse/C&K

Miniature Slide Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
L202011MS02G
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel/Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
19.1mm x 10.8mm x 14.18 mm
Miniature Slide Switch
Search Keywords:
L202011MS02G
IN STOCK: 475
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.50
$77.500
50
$15.27
$763.500
100
$15.04
$1,504.000
250
$14.81
$3,702.500
500
$7.84
$3,920.000
750
$5.52
$4,140.000
1,000 +
$5.41
$5,410.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models