Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
L202031MS12Q
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
4@125VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
19.1mm x 10.8mm x 23.53 mm
Miniature Slide Switch
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.96
$29.800
50
$4.82
$241.000
100
$4.60
$460.000
250
$4.39
$1,097.500
500
$3.21
$1,605.000
1,000
$3.16
$3,160.000
2,500
$2.82
$7,050.000
5,000
+
$2.71
$13,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides