help desk software
DATA SHEET

L204011MS02Q

Littelfuse/C&K

Miniature Slide Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
L204011MS02Q
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DP4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
4@125VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
28.5mm x 10.8mm x 14.18 mm
Miniature Slide Switch
Search Keywords:
L204011MS02Q
IN STOCK: 739
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.28
$164.000
100
$3.21
$321.000
250
$3.18
$795.000
500
$3.15
$1,575.000
1,000
$3.12
$3,120.000
2,500
$3.08
$7,700.000
5,000
$3.05
$15,250.000
7,500 +
$3.02
$22,650.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models