Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
L204031MS02Q
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DP4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
4@125VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
28.5mm x 10.8mm x 18.63 mm
Miniature Slide Switch
Search Keywords:
L204031MS02Q
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$9.04
$2,260.000
500
$4.78
$2,390.000
750
$3.37
$2,527.500
1,000
+
$3.30
$3,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides