Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
LCGDF5A10LCU
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Polyester/Roller Lever
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.86 mm
Operating Force:
0.27 N
Termination Style:
PC Pins
Dimension:
24.18 x 19.73 x 6.4 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Subminiature Precision Snap-acting Switch
IN STOCK:
160
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.42
$82.100
25
$11.48
$287.000
50
$10.50
$525.000
160
$9.97
$1,595.200
320
$9.91
$3,171.200
640
$9.86
$6,310.400
1,120
+
$9.81
$10,987.200
DOWNLOADS