Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
LCGGX1A10EC
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Polyester/Roller Lever
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.86 mm
Operating Force:
0.47 N
Termination Style:
Solder
Dimension:
24.18 x 6.4 x 19.88 mm
Body Orientation:
Straight
IP Rating:
N/A
The C&K COMPONENTS part LCGGX1A10EC is a subminiature precision snap-acting switch that is perfect for precise applications. This switch is designed to provide reliable and efficient performance, making it ideal for a variety of industries and applications. With its compact size, it can fit into tight spaces without compromising on functionality. The precision snap-acting mechanism ensures quick and accurate switching, making it a reliable choice for critical operations. Trust the LCGGX1A10EC to deliver exceptional performance in a small package.
Search Keywords:
LCGGX1A10EC
IN STOCK:
6,487
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$12.24
$61.200
25
$7.98
$199.500
50
$7.37
$368.500
80
$7.14
$571.200
160
$6.41
$1,025.600
240
$6.26
$1,502.400
320
+
$6.16
$1,971.200