help desk software
DATA SHEET

LCS06A060P00QC

Littelfuse/C&K

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 6A 250VAC 0.59N Screw Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
LCS06A060P00QC
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Polyester/Pin Plunger
Contact Rating @ Voltage:
6@125VAC A
Maximum Movement Differential:
N/A
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
19.9 x 6.4 x 19.9 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 6A 250VAC 0.59N Screw Mount Bulk
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.61
$23.050
50
$3.72
$186.000
100
$3.67
$367.000
300
$3.31
$993.000
500
$3.00
$1,500.000
1,000
$2.95
$2,950.000
2,500
$2.91
$7,275.000
5,000 +
$2.80
$14,000.000
Tools/3D Models
Product Guides