Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
M83731/10-211
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.5@28VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.95 x 11.81 x 33.14 mm
Operating Temperature:
-25 to 71 °C
MIL-S-83731 Toggle Switch
Search Keywords:
M8373110211
IN STOCK:
6
Can Ship immediately
On Order:
50
can ship 7/21/25
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$55.44
$55.440
5
$53.78
$268.900
10
$47.96
$479.600
25
$46.52
$1,163.000
50
$45.13
$2,256.500
100
$40.99
$4,099.000
250
+
$39.76
$9,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
DB196782
Metal Junction Shell for D-Sub Connectors Size B 25 Position Straight Bulk
12TL1-2
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
M83731/10-231
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 125VAC 28VDC 0.5VA Panel Mount wit...
DM61J12S205PQ
Miniature 2 Pole Power Rocker Switch