help desk software
DATA SHEET

M83731/10-271

Littelfuse/C&K

MIL-S-83731 Toggle Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
M83731/10-271
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
DPDT
Switch Configuration:
Mom OFF Mom
Contact Rating @ Voltage:
0.5@28VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.95 x 11.81 x 33.14 mm
Operating Temperature:
-25 to 71 °C
The C&K COMPONENTS part M83731/10-271 is a MIL-S-83731 Toggle Switch that provides reliable and durable performance for various applications. With a short compact design, this toggle switch offers easy operation and a secure fit. It meets the stringent MIL-S-83731 military specification, ensuring its ability to withstand harsh conditions. This toggle switch is an ideal choice for aerospace, defense, and industrial applications, where a reliable and rugged switch is required.
Search Keywords:
M8373110271
IN STOCK: 0
On Order:
193   can ship 1/29/25 
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.30
$60.300
5
$42.14
$210.700
10
$38.33
$383.300
25
$36.94
$923.500
50
$35.98
$1,799.000
100
$35.28
$3,528.000
250 +
$34.60
$8,650.000
Tools/3D Models
Product Guides