Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MA00L1NZQD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.25@125VAC 28VDC A
The MA00L1NZQD is a high-quality half-inch rotary switch manufactured by C&K COMPONENTS. This rotary switch provides excellent performance and reliability for various applications. It features a compact design and a smooth rotary action, making it easy to operate. The MA00L1NZQD is ideal for use in electronic devices, industrial machinery, and automotive applications. With its durable construction, this rotary switch ensures long-lasting functionality. Trust C&K COMPONENTS to provide you with the best quality and performance with the MA00L1NZQD half-inch rotary switch.
Search Keywords:
MA00L1NZQD
IN STOCK:
663
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.44
$20.440
10
$12.36
$123.600
25
$12.11
$302.750
80
$11.93
$954.400
160
$11.75
$1,880.000
320
$11.57
$3,702.400
560
+
$11.40
$6,384.000
Product Guides