Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
MA00L3NZQD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter:
Round Shaft/3.17
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.25@125VAC 28VDC A
Half-inch Rotary Switch
Search Keywords:
MA00L3NZQD
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$27.08
$27.080
10
$18.92
$189.200
25
$17.31
$432.750
80
$16.78
$1,342.400
160
$16.31
$2,609.600
320
$16.20
$5,184.000
560
+
$13.18
$7,380.800
DOWNLOADS