Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MA00S1NZQD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.25@125VAC 28VDC A
Half-inch Rotary Switch
Search Keywords:
MA00S1NZQD
IN STOCK:
47
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$33.31
$33.310
5
$26.39
$131.950
10
$23.05
$230.500
20
$21.09
$421.800
40
$20.43
$817.200
60
$19.81
$1,188.600
80
+
$19.51
$1,560.800
Product Guides