Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MA05L2NCGF
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Tray
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
N/A
Dimension:
13.34 x 13.34 x 15.75 mm
Actuator Style/Diameter:
Flush Screwdriver/3.17
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
The C&K COMPONENTS MA05L2NCGF is a high-quality half-inch rotary switch designed for reliable performance in a variety of electronic applications. This compact switch features a durable construction and smooth operation, making it ideal for use in controls, instrumentation, and other devices where precise rotary control is required. Trust C&K COMPONENTS for robust, dependable switches that deliver the performance you need.
Search Keywords:
MA05L2NCGF
IN STOCK:
0
On Order:
80
can ship 1/3/25
MOQ for out of Stock Qty:
20
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$33.21
$33.210
5
$26.30
$131.500
10
$22.98
$229.800
20
$21.02
$420.400
40
$20.37
$814.800
60
$19.75
$1,185.000
80
+
$19.55
$1,564.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
10-204-4-01
NON-INSULATED DOUBLE TURRET TERMINAL
177985-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
60800122
Coding Strip for Female Connector - Works With: 19" Power Supplies.
8191-E40
Component Insulator - Rectangular - TO-220 - Nylon - 0.520" (13.21mm) Width - Natural.