Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MB00L1NCGD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Half-inch Rotary Switch
Search Keywords:
MB00L1NCGD
IN STOCK:
160
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$28.92
$28.920
10
$21.81
$218.100
25
$18.34
$458.500
80
$17.38
$1,390.400
160
$17.20
$2,752.000
320
$17.03
$5,449.600
560
+
$16.86
$9,441.600
Product Guides