Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MB03L1NZQF
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Number of Positions:
3
Pole Throw Configuration:
DP3T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.25@125VAC 28VDC A
The C&K COMPONENTS MB03L1NZQF is a versatile and high-quality Half-inch Rotary Switch. This rotary switch is designed to provide reliable and precise functionality for various applications. With its compact form factor, it can be easily incorporated into different electronic devices and control panels. The MB03L1NZQF offers smooth rotation and dependable performance, making it an excellent choice for hobbyists and professionals alike.
Search Keywords:
MB03L1NZQF
IN STOCK:
350
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.77
$26.770
10
$21.00
$210.000
25
$17.91
$447.750
80
$16.49
$1,319.200
160
$15.83
$2,532.800
320
$15.17
$4,854.400
560
+
$14.94
$8,366.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
56SD36-01-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
1703998-1
Conn Housing PL 92 POS 4mm Crimp ST Cable Mount Black Box Automotive
99-3363-00-04
M8 Male cable connector, Contacts: 4, 3.5-5.0mm, shieldable, solder, IP67, UL
PB6B2FM3M1CAL03
PB OFF/ON FC RED M1 TERM RED LED IP68
DT6P-BT
BOOT, 6P, REC, ST, GRY