Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MC03L1NCGD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Half-inch Rotary Switch
Search Keywords:
MC03L1NCGD
IN STOCK:
44
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$28.55
$28.550
5
$22.62
$113.100
10
$19.76
$197.600
20
$19.46
$389.200
40
$17.90
$716.000
60
$17.34
$1,040.400
80
+
$17.08
$1,366.400
Product Guides