Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MC12S1NCGD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Half-inch Rotary Switch
Search Keywords:
MC12S1NCGD
IN STOCK:
0
MOQ for out of Stock Qty:
400
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
400
$57.46
$22,984.000
800
$29.35
$23,480.000
1,200
$19.98
$23,976.000
1,600
+
$19.58
$31,328.000
Product Guides