Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MC12S2NZQF
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
N/A
Dimension:
13.34 x 13.34 x 21.21 mm
Actuator Style/Diameter:
Flush Screwdriver/3.17
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@125VAC 28VDC A
Half-inch Rotary Switch
IN STOCK:
0
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$36.90
$738.000
40
$22.71
$908.400
60
$17.98
$1,078.800
80
+
$17.62
$1,409.600
Product Guides