help desk software
DATA SHEET

MD00L1NZQD

Littelfuse/C&K

Half-inch Rotary Switch .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MD00L1NZQD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@125VAC 28VDC A
The MD00L1NZQD is a versatile and reliable half-inch rotary switch designed and manufactured by C&K COMPONENTS. This rotary switch can be easily integrated into various applications, offering high performance and precise control. It features a compact design, making it ideal for space-constrained environments. The MD00L1NZQD provides excellent electrical connectivity and durability, ensuring long-lasting functionality. With its user-friendly interface and smooth operation, this rotary switch offers convenient and efficient switching capabilities. Trust C&K COMPONENTS' MD00L1NZQD for your rotary switching needs, and experience quality and reliability at its best.
Search Keywords:
MD00L1NZQD
IN STOCK: 537
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.98
$21.980
5
$16.87
$84.350
10
$16.27
$162.700
20
$16.03
$320.600
40
$15.79
$631.600
60
$15.55
$933.000
80 +
$15.32
$1,225.600
Tools/3D Models