help desk software
DATA SHEET

MD06L1NCGD

Littelfuse/C&K

Half-inch Rotary Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MD06L1NCGD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Half-inch Rotary Switch
Search Keywords:
MD06L1NCGD
IN STOCK: 12
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.53
$39.530
5
$27.62
$138.100
10
$27.20
$272.000
20
$25.02
$500.400
40
$24.25
$970.000
60
$23.50
$1,410.000
80 +
$23.14
$1,851.200
Tools/3D Models