help desk software
DATA SHEET

MDGLFS

Littelfuse/C&K

Sealed Tackt Switch - Hard Actuator -Gold - 1VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MDGLFS
Alias/AKA:
Y65A00023FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Dimension:
12.7mm x 12.7mm x 4.7 mm
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.4 N
Illumination Type:
N/R
Body Orientation:
Straight
The MDGLFS is a soft actuator with gold contacts, and lead free compatible. Maximum power is 0.2 VA, maximum voltage is 100VDC, and maximum current 50mA. It has momentary action and contact type is normaly open: SPST. Operating life is 1.000.000 cycles.
Search Keywords:
MDGLFS
IN STOCK: 2,135
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.16
$31.600
50
$3.02
$151.000
100
$2.96
$296.000
250
$2.92
$730.000
500
$2.87
$1,435.000
750
$2.83
$2,122.500
1,000 +
$2.79
$2,790.000
Tools/3D Models
Product Guides