help desk software
DATA SHEET

MDS6500AL02LL

Littelfuse/C&K

Micro Snap-acting Detect Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MDS6500AL02LL
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
2.9 mm
Operating Force:
0.49 N
Maximum Current Rating:
0.3@30VDC A
Mounting:
Through Hole
Terminal Type:
PC Pins
Electrical Life:
30000 Cycles
Operating Temperature:
-25 to 70 °C
Body Orientation:
Right Angle
Micro Snap-acting Detect Switch
Search Keywords:
MDS6500AL02LL
IN STOCK: 8,694
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.49
$37.250
250
$1.23
$307.500
500
$1.21
$605.000
1,250
$1.19
$1,487.500
2,500
$1.12
$2,800.000
3,750
$1.11
$4,162.500
5,000 +
$1.06
$5,300.000
Tools/3D Models