Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MDS6500AL02SL
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
Reel
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
2.9 mm
Operating Force:
0.49 N
Maximum Current Rating:
0.3@30VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
30000 Cycles
Operating Temperature:
-25 to 70 °C
Body Orientation:
Right Angle
Micro Snap-acting Detect Switch
Search Keywords:
MDS6500AL02SL
IN STOCK:
0
MOQ for out of Stock Qty:
400
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
400
$2.32
$928.000
800
$1.43
$1,144.000
1,200
$1.13
$1,356.000
1,600
+
$1.11
$1,776.000
Product Guides