help desk software
DATA SHEET

MDS6500AL02SR

Littelfuse/C&K

Micro Snap-acting Detect Switch

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MDS6500AL02SR
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1600
Package Type:
Reel
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
2.9 mm
Operating Force:
0.49 N
Maximum Current Rating:
0.3@30VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
30000 Cycles
Operating Temperature:
-25 to 70 °C
Body Orientation:
Right Angle
Micro Snap-acting Detect Switch
Search Keywords:
MDS6500AL02SR
IN STOCK: 31,963
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
800
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.40
$35.000
250
$1.33
$332.500
500
$1.31
$655.000
800
$1.29
$1,032.000
1,600
$1.27
$2,032.000
2,400
$1.25
$3,000.000
3,200 +
$1.21
$3,872.000
Tools/3D Models