ME00L1NCQF
Littelfuse/C&KSwitch Rotary SP10T 10 Flatted Shaft PC Pins 0.25A 125VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ME00L1NCQF
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Tray
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.25@125VAC 28VDC A
The C&K COMPONENTS ME00L1NCQF is a high-quality rotary switch designed for various applications. It features a single-pole 10-throw configuration, allowing for versatile functionality. The switch is equipped with a 10 flatted shaft for easy operation and is designed to be mounted on PCBs using PC pins. With a maximum rating of 0.25A at 125VAC and 28VDC, this switch ensures reliable performance in both AC and DC circuits. This rotary switch is ideal for use in electronic devices, industrial controls, and telecommunications equipment.
Search Keywords:
ME00L1NCQF
IN STOCK:
78
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.87
$30.870
5
$24.45
$122.250
10
$21.36
$213.600
20
$19.54
$390.800
40
$18.93
$757.200
60
$18.36
$1,101.600
80
+
$18.17
$1,453.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3502-05-800
Low Thermal EMF Reed Relay - 5V - 12.7mm x 12.32mm - <3µV Dry Only.
95780-1-5171
Thrml Mgmt Access Replacement Filter Metal
UGCTC3S-X0
Ultra-Cinch™ hook & loop cinch cable tie, center mount grommet, 12.0" (305mm)length, .85" ...
FN355-6-05
Power Line Filter 0Hz to 400Hz 6A 440VAC Faston Flange Mount
209-188
Mounting foot - can be assembled on terminal blocks with fixing flange - gray