Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
MG00L1NZQD
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
10.16 mm
Dimension:
13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter:
Flatted Shaft/3.17
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.25@125VAC 28VDC A
Half-inch Rotary Switch
Search Keywords:
MG00L1NZQD
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.39
$20.390
10
$16.77
$167.700
25
$15.10
$377.500
80
$14.92
$1,193.600
160
$14.03
$2,244.800
320
$13.15
$4,208.000
560
+
$13.09
$7,330.400
DOWNLOADS