Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MP01R00CQ
RoHS:
Yes
Supplier Standard Pack
1
Life Cycle:
Discontinued
SWITCHING FUNCTION: SPDT Momentary.
CONTACT RATING: 0.4 VA max. @ 20 V AC or DC max.
ELECTRICAL LIFE: 1,000,000 actuations min. at full load.
CONTACT RESISTANCE: Below 50 milliohms typ. initial
@ 2-4 V DC, 100 mA.
INSULATION RESISTANCE: 109 ohms min.
DIELECTRIC STRENGTH: 1,000 V RMS min. @ sea level.
OPERATING TEMPERATURE: –30 C to 65 C.
OPERATING FORCE: 150 grams typ.
Search Keywords:
MP01R00CQ
This product is discontinued, but still in stock
IN STOCK:
400
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$79.26
$79.260
25
$22.88
$572.000
50
$18.89
$944.500
100
+
$15.64
$1,564.000
Product Guides