NE182AEESNP6AMP
Littelfuse/C&KSwitch Push Button OFF ON DPST Plunger 6A 250VAC 100VDC 12VA Alternate Contact Thru-Hole Solder Lug/PC Pins Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
NE182AEESNP6AMP
Alias/AKA:
104-0101-007
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
Off On
Contact Rating @ Voltage:
12 A
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder Lug/PC Pins
Body Orientation:
Right Angle
Mounting Type Through Hole, Right Angle
Type Standard
Circuit DPST
Switch Function Off-On
Current Rating (Amps) 6A (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 100V
Actuator Type Plunger for Cap
Termination Style PC Pin
Ingress Protection Dust Proof
Electrical Life 10,000 Cycles
Search Keywords:
NE182AEESNP6AMP
IN STOCK:
118
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.62
$43.100
40
$7.07
$282.800
80
$6.96
$556.800
120
$6.72
$806.400
280
$6.23
$1,744.400
520
$6.02
$3,130.400
1,000
$5.93
$5,930.000
2,520
+
$5.84
$14,716.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SPUJ191000
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole B...
SPUJ191500
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole B...
NRJ-NUT-MN
Jack Accessories - Hexagonal metal nut (for metal nose jack only)