Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
NP8S2D203QE
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@32 VDC
Actuator Style:
Dome
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5mm x 17.5mm x 18.35 mm
The NP8S2D203QE is a rugged and reliable sealed industrial pushbutton switch designed to withstand harsh operating conditions. It features a compact and durable construction, making it suitable for a wide range of applications in industries such as automotive, aerospace, and manufacturing. This versatile switch offers a tactile feedback and a long operational life, ensuring consistent performance over time. Its sealed design provides excellent protection against dust, moisture, and other environmental factors, making it ideal for use in demanding environments. With its easy installation and dependable operation, the NP8S2D203QE is an excellent choice for any industrial application requiring a high-quality sealed pushbutton switch.
Search Keywords:
NP8S2D203QE
IN STOCK:
27
Can Ship immediately
On Order:
240
can ship 12/30/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$30.47
$30.470
10
$24.06
$240.600
40
$20.75
$830.000
80
$20.34
$1,627.200
120
$19.94
$2,392.800
280
$19.55
$5,474.000
520
+
$18.32
$9,526.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
62A11-01-050S
Optical Encoder Rotary Flat 2oz-in Straight Digital Square Wave Cable
G6SU-2-DC3
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
414002-1
PLUG,CABLE,RTANG,SMB,AUPLTD
3RA19112FA00
Hybrid Link Module Electrical And Mechanical For 3Rv1.1 Screw type Technology
PLT.6SM-C0
Pan-Ty®locking tie, subminiature cross section, 2.8" (71mm) length, weather resistant nylo...