NP8S2P203GE
Littelfuse/C&KSwitch Push Button N.O./N.C. SPDT Dome 0.01A 5VDC Momentary Contact Panel Mount Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
NP8S2P203GE
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
0.0113752A@5VDC
Actuator Style:
Dome13737
Illumination:
N/R
Terminal Type:
Solder Lug13770
Body Orientation:
Straight13740
Dimension:
14.27mm x 14.27mm x 18.2213763mm
Switch Push Button N.O./N.C. SPDT Dome 0.01A 5VDC Momentary Contact Panel Mount Solder Lug
Search Keywords:
NP8S2P203GE
IN STOCK:
190
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$44.16
$44.160
5
$30.95
$154.750
10
$30.48
$304.800
20
$28.19
$563.800
40
$27.40
$1,096.000
60
$26.64
$1,598.400
80
+
$26.24
$2,099.200
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520408-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
DNFR18-250FIB-L
The vibration resistant, right angle style female disconnect is made of brass and is tin-p...
M4336
LTCG M16 Heyco®-Tite Liquid Tight Cordgrips Straight-Thru, Metric Hubs with Integral Seali...
PT02E-8-4S(025)
Conn Miniature Cylindrical SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port