Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
NP8S2P203QE
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@32 VDC
Actuator Style:
Dome
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14.27mm x 14.27mm x 18.22 mm
The C&K COMPONENTS NP8S2P203QE is a high-quality sealed industrial pushbutton switch designed for reliable and durable performance in demanding environments. With its robust construction and IP67-rated sealing, this switch is resistant to dust, moisture, and other environmental contaminants, ensuring its functionality even in harsh conditions. It features a compact design, making it ideal for space-restricted applications. This pushbutton switch is also highly reliable, with a long mechanical and electrical life, making it suitable for various industrial and commercial applications where reliable operation is critical. Choose the C&K COMPONENTS NP8S2P203QE for its durability, reliability, and versatility in industrial environments.
Search Keywords:
NP8S2P203QE
IN STOCK:
251
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$43.10
$43.100
10
$27.11
$271.100
40
$23.39
$935.600
80
$22.83
$1,826.400
120
$22.60
$2,712.000
280
$22.37
$6,263.600
520
+
$19.43
$10,103.600
Product Guides
CUSTOMERS
ALSO BOUGHT
PP21-2-5.00A-OA-S
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
02-06-6102
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
99-99-0987
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
TXR41AB00-2216AI
Backshell - Heat Shrink Adapter - 1.594"(40.49mm) Outside Diameter - Shell Size 22, 23 - 1...