Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
OS102011MA1QN1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
300
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.1@12VDC A
Contact Plating:
Silver,Gold
Operating Temperature:
-30 to 70 °C
Termination Style:
PC Pins
Dimension:
8.6mm x 8.4mm x 4.7 mm
The C&K COMPONENTS part OS102011MA1QN1 is a high-quality miniature slide switch that is perfect for compact electronic devices. It features a compact design, making it an excellent choice for applications where space is limited. This slide switch offers reliable performance and is easy to operate. With its durable construction and long-lasting functionality, it is the ideal choice for various electronic projects or repairs.
Search Keywords:
OS102011MA1QN1
IN STOCK:
36,413
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2846
$85.380
1,200
$0.2725
$327.000
2,700
$0.2654
$716.580
5,100
$0.2605
$1,328.550
7,500
$0.2579
$1,934.250
10,200
$0.2553
$2,604.060
15,000
$0.2528
$3,792.000
25,200
+
$0.2502
$6,305.040
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
70543-0109
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube
G5Q-14-DC5
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
OD8025-24HSS
FAN DC 80X25 24V Sealed Sleeve 40cfm
1705469
PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross ...
1705472
PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross ...