Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
OS102011MA1QS1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.1@12VDC A
Contact Plating:
Silver,Gold
Operating Temperature:
-30 to 70 °C
Termination Style:
PC Pins
Dimension:
8.6mm x 8.4mm x 4.7 mm
Miniature Slide Switch
Search Keywords:
OS102011MA1QS1
IN STOCK:
1,465
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5100
$0.510
300
$0.4636
$139.080
600
$0.4254
$255.240
1,200
$0.3806
$456.720
2,700
$0.3587
$968.490
5,100
$0.3303
$1,684.530
7,500
$0.3286
$2,464.500
10,200
$0.3270
$3,335.400
15,000
+
$0.3254
$4,881.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS