Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
OS103012MU2QP1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
350
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.2@30VDC A
Contact Plating:
Silver,Gold
Operating Temperature:
-30 to 70 °C
Termination Style:
PC Pins
Dimension:
15.5mm x 6mm x 9.2mm
The C&K Miniature Slide Switch part number OS103012MU2QP1 is a compact and convenient solution for various electronic applications. This versatile switch features a slim and space-saving design, making it ideal for tight spaces or board layouts with limited real estate. Its miniature size does not compromise functionality, as it provides reliable and precise operation. The OS103012MU2QP1 offers a slide mechanism for effortless and smooth toggling between the on and off positions. With its robust construction and durable materials, this switch delivers exceptional performance and longevity. It is an excellent choice for consumer electronics, industrial equipment, automotive applications, and more, where a reliable and compact switch is essential.
Search Keywords:
OS103012MU2QP1
IN STOCK:
10,490
Can Ship immediately
Minimum Order:
350
Multiple:
350
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
350
$0.5437
$190.295
700
$0.5123
$358.610
1,050
$0.5046
$529.830
2,800
$0.4970
$1,391.600
5,250
$0.4896
$2,570.400
7,700
$0.4822
$3,712.940
10,150
$0.4750
$4,821.250
15,050
+
$0.4679
$7,041.895
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides