help desk software

OS202011MV4QS1

Littelfuse/C-K

Miniature Slide Switch

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
OS202011MV4QS1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Package Type:
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Silver,Gold
Operating Temperature:
-30 to 70 °C
Termination Style:
PC Pins
Dimension:
14.5mm x 7mm x 12.5mm
Miniature Slide Switch
Search Keywords:
OS202011MV4QS1
IN STOCK: 911
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.943
$47.150
400
$0.762
$304.800
800
$0.703
$562.400
1,200
$0.652
$782.400
2,800
$0.590
$1,652.000
5,200
$0.550
$2,860.000
7,600
$0.548
$4,164.800
15,200 +
$0.545
$8,284.000
Please Note: Item may be subject to tariff fee if shipping within the United States