Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
OS203011MV9QS1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Silver,Gold
Operating Temperature:
-30 to 70 °C
Termination Style:
PC Pins
Dimension:
14.5mm x 7mm x 12.5mm
The OS203011MV9QS1 is a compact and versatile miniature slide switch from C&K COMPONENTS. With its small size and durable construction, this switch is perfect for applications where space is limited. It features a smooth sliding action and is designed for easy installation. This high-quality switch is engineered to provide reliable performance and long-lasting durability. Suitable for various electronic projects, the OS203011MV9QS1 is a versatile choice for any miniaturized application.
Search Keywords:
OS203011MV9QS1
IN STOCK:
950
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7158
$35.790
400
$0.5889
$235.560
800
$0.5643
$451.440
1,200
$0.5559
$667.080
2,800
$0.5212
$1,459.360
5,200
$0.5133
$2,669.160
7,600
$0.5056
$3,842.560
15,200
+
$0.4981
$7,571.120
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides