help desk software
DATA SHEET

OS203012MU5QP1

Littelfuse/C&K

Miniature Slide Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
OS203012MU5QP1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
350
Package Type:
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Silver,Gold
Operating Temperature:
-30 to 70 °C
Termination Style:
PC Pins
Dimension:
17mm x 6mm x 9.2mm
The C&K COMPONENTS part OS203012MU5QP1 is a versatile Miniature Slide Switch that offers exceptional performance and reliability. With its compact size and robust construction, this switch is ideal for various applications requiring a reliable and space-saving solution. It features a smooth sliding mechanism, ensuring smooth operation and precise control. The switch also offers excellent electrical and mechanical properties, making it highly suitable for use in a wide range of electronic devices and equipment. Whether you are working on a small-scale project or a larger industrial application, the C&K COMPONENTS part OS203012MU5QP1 Miniature Slide Switch is the perfect choice for your needs.
Search Keywords:
OS203012MU5QP1
IN STOCK: 5,054
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.993
$24.825
350
$0.769
$269.150
700
$0.716
$501.200
1,050
$0.663
$696.150
2,800
$0.610
$1,708.000
5,250
$0.589
$3,092.250
7,700
$0.580
$4,466.000
10,150 +
$0.571
$5,795.650
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models