help desk software
DATA SHEET

PHB2UEETS1A

Littelfuse/C&K

Short Stroke Pushbutton Switches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PHB2UEETS1A
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
3 A
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
7.4 x 26 x 10 mm
Short Stroke Pushbutton Switches
Search Keywords:
PHB2UEETS1A
IN STOCK: 4,051
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.073
$26.825
250
$0.943
$235.750
500
$0.904
$452.000
1,260
$0.895
$1,127.700
2,520
$0.886
$2,232.720
5,040
$0.878
$4,425.120
7,560
$0.869
$6,569.640
10,080 +
$0.860
$8,668.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models