help desk software
DATA SHEET

PM0613EBM05KQ22

Littelfuse/C&K

5 Tumbler Miniature Snap-in Switchlock

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PM0613EBM05KQ22
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Quick Connect
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
5 Tumbler Miniature Snap-in Switchlock
Search Keywords:
PM0613EBM05KQ22
IN STOCK: 144
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.19
$38.190
10
$25.66
$256.600
36
$21.59
$777.240
72
$20.96
$1,509.120
252
$20.75
$5,229.000
504
$20.54
$10,352.160
1,008 +
$20.34
$20,502.720
Tools/3D Models