help desk software
DATA SHEET

PM061UEBMWCKB22

Littelfuse/C&K

5 Tumbler Miniature Snap-in Switchlock

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PM061UEBMWCKB22
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Bag
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
5 Tumbler Miniature Snap-in Switchlock
Search Keywords:
PM061UEBMWCKB22
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
45
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.24
$43.240
10
$27.92
$279.200
25
$27.06
$676.500
45
$26.23
$1,180.350
90
$25.84
$2,325.600
135
$25.45
$3,435.750
180 +
$25.07
$4,512.600
Tools/3D Models