PN22SJNA03QE
Littelfuse/C&KAlternate & Momentary Action Pushbutton Switches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PN22SJNA03QE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
70
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@30 VDC
Actuator Style:
Square Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
6.7 x 22 x 8.3 mm
The C&K COMPONENTS PN22SJNA03QE is a high-quality alternate and momentary action pushbutton switch, designed for various electronic applications. This versatile switch offers both alternate and momentary action functionality, allowing users to choose between sustained or momentary activation. With a compact and ergonomic design, the PN22SJNA03QE ensures comfortable and reliable operation. It features a durable construction, including a robust housing and high-quality materials, ensuring long-lasting performance. Ideal for use in a wide range of industries, these pushbutton switches offer precision and versatility to meet your specific requirements.
Search Keywords:
PN22SJNA03QE
IN STOCK:
4,690
Ships today, if you order in
Minimum Order:
70
Multiple:
70
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
70
$1.167
$81.690
280
$1.127
$315.560
560
$1.063
$595.280
1,050
$1.044
$1,096.200
2,520
$1.024
$2,580.480
5,040
$0.976
$4,919.040
7,560
$0.961
$7,265.160
10,010
+
$0.947
$9,479.470
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides