PT102SZQ
Littelfuse/C&KSwitch; Power Toggle; Sealed; SP; ON-OFF; 17.2 SS Actuator; Silver; 15A; 125VAC; Solder | C&K PT102SZQ
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PT102SZQ
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Switch; Power Toggle; Sealed; SP; ON-OFF; 17.2 SS Actuator; Silver; 15A; 125VAC; Solder | C&K PT102SZQ
Search Keywords:
PT102SZQ
IN STOCK:
41
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$90.41
$90.410
25
$89.05
$2,226.250
50
$87.72
$4,386.000
125
$86.40
$10,800.000
250
$44.13
$11,032.500
375
$30.04
$11,265.000
500
+
$29.44
$14,720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1375801-1
SHROUD, 120 POS PC104 PLUS
7914J-1-000E
Tactile Switch - SPST - N.O. - Round Button - J-Hook - 5 x 5 x 4.19 mm - 0.1A - 16VAC - 16...
QSH-030-01-F-D-A-K
Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows.
55PC1131-24-2/6/9-9
High Performance Cable 3Conductors 24AWG 600V White
SRP4020TA-2R2M
Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 2.2 µH - 100KHz - 4A - 61m O...