PTS526SK15SMTR2LFS
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS526SK15SMTR2LFS
Alias/AKA:
GSPTS004904
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
4000
Dimension:
5.2mm x 6.4mm x 1.514052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
2.45 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
The C&K COMPONENTS part PTS526SK15SMTR2LFS is a tactile switch designed for use in various electronic applications. It features a normally open, single-pole single-throw configuration with a round button and gull wing terminals for easy surface mount installation. This switch has a low rating of 0.05A and operates at a voltage of 12VDC. With a lifespan of 200,000 cycles, it is built to withstand repeated use and offer reliable performance. Additionally, it has a tactile force of 2.45N, providing a satisfying tactile feedback when pressed. Ideal for use in compact devices, this switch is supplied on tape and reel for convenient handling during production. It is a versatile and reliable choice for designers and engineers seeking a high-quality tactile switch for their electronic projects.
Search Keywords:
PTS526SK15SMTR2LFS
IN STOCK:
65,150
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.0885
$22.125
4,000
$0.0697
$278.800
8,000
$0.0667
$533.600
12,000
$0.0657
$788.400
28,000
$0.0630
$1,764.000
52,000
$0.0621
$3,229.200
100,000
$0.0605
$6,050.000
152,000
+
$0.0596
$9,059.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
440055-5
Conn High Performance Interconnect HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Bag
SCW05A-12
Module DC-DC 1-OUT 12V 0.47A 5.6W 8-Pin
EEU-FC1E221
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Ba...
MOX200001006JE
Res Thick Film 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL
106PHC600K
Metalized Polypropylene Film Capacitor - 10uF ±10% - 600WVDC - +100°C