PTS526SMG15JSMTR2LFS
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 500000Cycles 1.57N SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS526SMG15JSMTR2LFS
Alias/AKA:
GSPTS005101
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Dimension:
5.2mm x 5.2mm x 1.514052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
J-Bend14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 500000Cycles 1.57N SMD T/R
Search Keywords:
PTS526SMG15JSMTR2LFS
IN STOCK:
3,500
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1252
$31.300
4,000
$0.0960
$384.000
8,000
$0.0946
$756.800
12,000
$0.0931
$1,117.200
28,000
$0.0911
$2,550.800
52,000
$0.0877
$4,560.400
100,000
$0.0865
$8,650.000
152,000
+
$0.0852
$12,950.400
Product Guides