help desk software
DATA SHEET

PTS526SMG15SMTR2LFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.57N SMD T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS526SMG15SMTR2LFS
Alias/AKA:
GSPTS005001
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Dimension:
5.2mm x 6.4mm x 1.514052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.57N SMD T/R
Search Keywords:
PTS526SMG15SMTR2LFS
IN STOCK: 12,575
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0915
$22.875
4,000
$0.0732
$292.800
8,000
$0.0702
$561.600
12,000
$0.0692
$830.400
28,000
$0.0666
$1,864.800
52,000
$0.0642
$3,338.400
100,000
$0.0632
$6,320.000
152,000 +
$0.0623
$9,469.600
Tools/3D Models
Product Guides