help desk software
DATA SHEET

PTS530GN055SMTRLFS

Littelfuse/C&K

Ultra Low Profile SMT Top Actuated .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS530GN055SMTRLFS
Alias/AKA:
Y97DT23B0ABFP
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7000
Package Type:
Reel
Dimension:
4.5mm x 4.8mm x 0.55 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flush Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The C&K COMPONENTS part PTS530GN055SMTRLFS is an ultra-low-profile surface-mount top-actuated switch offering exceptional performance and reliability. This compact switch boasts a sleek design and is perfect for applications with limited space requirements. With its top actuation feature, it provides ease of use and precise control. Whether for consumer electronics, medical devices, or industrial equipment, this switch is a versatile and dependable solution for your electronic needs.
Search Keywords:
PTS530GN055SMTRLFS
IN STOCK: 103,000
Can Ship immediately
Minimum Order:
7000
Multiple:
7000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7,000
$0.1452
$1,016.400
14,000
$0.1330
$1,862.000
28,000
$0.1271
$3,558.800
56,000
$0.1239
$6,938.400
105,000
$0.1227
$12,883.500
154,000 +
$0.1214
$18,695.600
Tools/3D Models