PTS635SL50
Littelfuse/C&KSwitch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.27N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS635SL50
RoHS:
No
HTS:
8536509040
COO:
CN
Supplier Standard Pack
1
Dimension:
7.9 x 3.5 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.27N Thru-Hole Bulk
Search Keywords:
PTS635SL50
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides