PTS636SM43LFS
Littelfuse/C&KSwitch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS636SM43LFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
7.7mm x 3.5mm x 4.314052mm
Mounting:
Through Hole14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Rectangular Button14026
Operating Force:
1.77 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
PC Pins14059
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Bag
Search Keywords:
PTS636SM43LFS
IN STOCK:
8,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0796
$79.600
3,000
$0.0743
$222.900
8,000
$0.0722
$577.600
25,000
$0.0712
$1,780.000
50,000
$0.0705
$3,525.000
100,000
$0.0698
$6,980.000
150,000
$0.0691
$10,365.000
250,000
+
$0.0684
$17,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GDH08S04
Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
TSW-114-07-G-D
MIC5201-5.0YM
LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube
MIC5209-3.3YS
Fixed LDO Voltage Regulator - 2.5V to 16V - 350mV Dropout - 3.3Vout - 500mAout - SOT-223 -...