Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS645SH43SMTR92LFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Dimension:
6 x 9 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.96 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
6 mm Tact Switches
Search Keywords:
PTS645SH43SMTR92LFS
Possible Replacement options available. See Alternatives
IN STOCK:
268,159
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1683
$168.300
3,000
$0.1615
$484.500
5,000
$0.1591
$795.500
8,000
$0.1567
$1,253.600
25,000
$0.1477
$3,692.500
50,000
$0.1455
$7,275.000
100,000
+
$0.1433
$14,330.000
Product Guides