PTS645SK50SMTR92LFS
Littelfuse/C&K6 mm Tact Switches SMT Top Actuated-Surface Mount-SPST-0.05A@12VDC-2.6 N-Sealed - IP40-100,000 cycles. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
PTS645SK50SMTR92LFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Dimension:
6 x 9 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The PTS645SK50SMTR92LFS with dimensions 6 x 9 x 4.3 mm has Surface Mount mounting with SPST Pole throw configuration and standard actuator. The PTS645SK50SMTR92LFS has operating force of 2.6N and contact rating of 50mA@12V. This Sealed - IP40 switch has Gull Wing termination style with Straight body orientation. Designed to provide those designing for consumer product, instrumentation and computing equipment applications the long-lasting, responsive switch they need. PTS645 switches are compact (6 x 6mm) and are available in a variety of actuator lengths, with a choice of actuation force, allowing you to customize the switch to your product’s needs.
Search Keywords:
PTS645SK50SMTR92LFS
IN STOCK:
144,470
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1397
$139.700
3,000
$0.1324
$397.200
5,000
$0.1311
$655.500
8,000
$0.1298
$1,038.400
25,000
$0.1285
$3,212.500
50,000
$0.1272
$6,360.000
100,000
+
$0.1259
$12,590.000